Digi International DC-WME-Y413-C technical specifications.
| Package/Case | Module |
| Current - Receiving | 346mA |
| Current - Transmitting | 346mA |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 16MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Sensitivity | -69dBm |
| Series | Digi Connect® Wi-ME 9210 |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-Y413-C to view detailed technical specifications.
No datasheet is available for this part.