Digi International DC-WME-Y413-C-B technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -69dBm |
| Series | Digi Connect® Wi-ME |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WME-Y413-C-B to view detailed technical specifications.
No datasheet is available for this part.