Digi International DC-WSP-01-C-W-25 technical specifications.
| Package/Case | Module |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 65°C |
| Memory Size | 16MB |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -82dBm |
| RoHS | Compliant |
Download the complete datasheet for Digi International DC-WSP-01-C-W-25 to view detailed technical specifications.
No datasheet is available for this part.