
Digi International DG-APP-HHH technical specifications.
| Evaluation Kit | Yes |
| Frequency | 454MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | IDigi® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DG-APP-HHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
