
Digi International DG-M10-KIT technical specifications.
| Depth | 2.95inch |
| Evaluation Kit | Yes |
| Frequency | 138MHz |
| Height | 0.52inch |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for Digi International DG-M10-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
