
Digi International DG-M2M-SB-KIT technical specifications.
| Evaluation Kit | Yes |
| Frequency | 5GHz |
| Interface | Ethernet, PCI |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | IDigi® |
| RoHS | Compliant |
Download the complete datasheet for Digi International DG-M2M-SB-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.