Digi International FS-334 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| RAM Size | 16MB |
| RoHS | Compliant |
Download the complete datasheet for Digi International FS-334 to view detailed technical specifications.
No datasheet is available for this part.