
Digi International FS-352 technical specifications.
| Package/Case | DIP |
| Core Architecture | ARM |
| Data Rate | 100Kbps |
| Frequency | 55MHz |
| Height | 10.4mm |
| Interface | I2C, SPI, Ethernet, GPIO, UART |
| Lead Free | Contains Lead |
| Length | 62.9mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16MB |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RAM Size | 16MB |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International FS-352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.