
Digi International FS-353 technical specifications.
| Package/Case | Module |
| Data Rate | 100Kbps |
| Density | 8000000B |
| Height | 10.4mm |
| Lead Free | Contains Lead |
| Length | 62.9mm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 16000000B |
| Width | 18.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International FS-353 to view detailed technical specifications.
No datasheet is available for this part.
