
This microprocessor operates at 3.3V with a data rate of 100Kbps and features 32MB of RAM. It is packaged in a module format with dimensions of 60mm in length and 44mm in width. The device contains lead, making it non-compliant with lead-free requirements.
Digi International FS-362 technical specifications.
| Package/Case | Module |
| Data Rate | 100Kbps |
| Density | 32000000B |
| Lead Free | Contains Lead |
| Length | 60mm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 32000000B |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International FS-362 to view detailed technical specifications.
No datasheet is available for this part.
