
This microprocessor module features a 32MByte density and operates at 3.3V. It measures 60mm in length and 44mm in width. The module is packaged in a single unit, and its lead-free status is noted as containing lead. The module is designed for use in a variety of applications, with a data rate of 100Kbps.
Digi International FS-365 technical specifications.
| Package/Case | Module |
| Data Rate | 100Kbps |
| Density | 32000000B |
| Lead Free | Contains Lead |
| Length | 60mm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 32000000B |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International FS-365 to view detailed technical specifications.
No datasheet is available for this part.