Digi International FS-372 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 32MB |
| RoHS | Compliant |
Download the complete datasheet for Digi International FS-372 to view detailed technical specifications.
No datasheet is available for this part.