
Digi International FS-377 technical specifications.
| Package/Case | Module |
| Data Rate | 100Kbps |
| Density | 32000000B |
| Height | 4.9mm |
| Interface | I2C, USB, Ethernet, IrDA, SSP, UART |
| Lead Free | Contains Lead |
| Length | 67.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 64MB |
| Width | 36.7mm |
| RoHS | Compliant |
Download the complete datasheet for Digi International FS-377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
