
Digi International FS-9032 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Series | Digi ConnectCore 9P |
| RoHS | Not Compliant |
Download the complete datasheet for Digi International FS-9032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
