
Digi International FS-9057 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Package Quantity | 1 |
| Series | Digi ConnectCore 7U |
| RoHS | Compliant |
Download the complete datasheet for Digi International FS-9057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
