Digi International FS-9083 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | ConnectCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International FS-9083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.