Microprocessors - MPU Digi NET+ARM NS9210 150 MHz
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | NET+ARM® |
| RoHS | Compliant |