Digi International NS9215B-0-I150 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, Ethernet, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Package Quantity | 112 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | NET+ARM® |
| RoHS | Compliant |
Download the complete datasheet for Digi International NS9215B-0-I150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.