
System-On-Chip (SoC) featuring an ARM926EJ-S microprocessor core operating at a maximum clock rate of 155 MHz. This 32-bit device utilizes 0.13um process technology and is housed in a 272-Pin BGA package with a 1.27mm pin pitch. It supports Flash program memory and offers extensive connectivity including Ethernet (MII/RMII, 10/100Mbps), I2C, SPI, UART, and USB interfaces. Designed for intelligent networked devices and Internet applications, it operates within a temperature range of -40°C to 85°C.
Digi International NS9360B-0-I155 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 272 |
| PCB | 272 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 1.76(Max) |
| Seated Plane Height (mm) | 2.46(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | NS9360 |
| Device Core | ARM926EJ-S |
| Maximum Clock Rate | 155MHz |
| Program Memory Type | Flash |
| Data Bus Width | 32bit |
| Maximum Speed | 155MHz |
| Process Technology | 0.13um |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 1.6|3.63V |
| Typical Operating Supply Voltage | 1.5|3.3V |
| Number of Programmable I/Os | 73 |
| Application | Intelligent Networked Devices/Internet |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| UART | 1 |
| USB | 2 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 1 |
| Number of Timers | 8 |
| Programmability | Yes |
| Core Architecture | ARM |
| Ethernet Interface Type | MII/RMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Cage Code | 08TP3 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International NS9360B-0-I155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.