The XB24CZ7SIT-004 is a member of the XBee ZigBee S2C family from Digi International. It provides cost-effective wireless connectivity to electronic devices, interoperable with other ZigBee PRO feature set devices. Built on the Ember EM357 system-on-chip radio IC from Silicon Labs, it features a 32-bit ARM Cortex M3 processor. This through-hole module supports a 2.4 GHz frequency, 250 kbps data rate, and includes an RPSMA antenna connector. It offers low-power consumption with a sub-1 microamp sleep current and integrates easily via UART or high-speed SPI interfaces.
Digi International XB24CZ7SIT-004 technical specifications.
| Frequency Band | 2.4GHz |
| Over-the-Air Data Rate | 250kbps |
| Indoor/Urban Range | 200ft |
| Outdoor/RF Line-of-Sight Range | 4000ft |
| Transmit Power | 3.1mW |
| Receiver Sensitivity | -100dBm |
| Supply Voltage | 2.1 - 3.6V |
| Transmit Current | 33mA |
| Receive Current | 28mA |
| Operating Temperature | -40 to +85°C |
| Antenna Connector | RPSMA |
| Serial Interface | UART, SPI |
| Number of I/O Lines | 15 Digital I/O, 4 10-bit ADC inputs |
| RoHS | Compliant |
No datasheet is available for this part.