Industrial-grade telecom circuit module featuring a single function. Operates across a wide temperature range from -40°C to 85°C. This 34-terminal component measures 13mm in width and 19mm in length, conforming to the R-XXMA-N34 JEDEC package code.
Digi International XB3-24Z8CM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N34 |
| Width | 13 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XB3-24Z8CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.