Industrial-grade telecom circuit, a specialized integrated circuit designed for telecommunications applications. This 20-terminal module offers a single function and operates reliably across an industrial temperature range from -40°C to 85°C. Featuring dual terminal positions and conforming to the X-XDMA-T20 JEDEC package code, it provides essential functionality for demanding telecom environments.
Digi International XB3-24Z8ST-J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | X-XDMA-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XB3-24Z8ST-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.