Industrial temperature grade telecom circuit, 1-function module with 34 terminals. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. Housed in a JEDEC R-XXMA-N34 package with dimensions of 13mm width and 19mm length.
Digi International XB3-24Z8UM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N34 |
| Width | 13 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XB3-24Z8UM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.