Telecom Circuit, 1-Func, MODULE-34
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International XB3-24Z8UM-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N34 |
| Width | 13 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XB3-24Z8UM-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.