Industrial-grade LTE-M cellular smart modem, operating from -40°C to 85°C. Features 20 terminals and a JEDEC R-XXMA-T20 package. Designed for single-function wireless communication.
Digi International XB3-C-A2-UT-001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XB3-C-A2-UT-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.