The Digi XBee SX 868 is an 868 MHz RF module for Europe based on the ADF7023 transceiver and Cortex-M3 EFM32LG230F256 microcontroller. It features LBT + AFA (Listen Before Talk and Adaptive Frequency Agility) to reduce interference by scanning the radio environment before transmission and automatically shifting to a new channel if interference is detected.
Digi International XB8X-DMRS-001 technical specifications.
| Frequency | 863 - 870MHz |
| Output Power | 13dBm |
| RF Data Rate | 10 or 80Kbps |
| Supply Voltage | 2.4 - 3.6VDC |
| Transmit Current | 55mA |
| Receive Current | 40mA |
| Operating Temperature | -40 to +85°C |
| Range (Line of Sight) | 14.5km |
| RoHS | Compliant |
| Regional Regulation | Europe (CE / UKCA) |
Download the complete datasheet for Digi International XB8X-DMRS-001 to view detailed technical specifications.
No datasheet is available for this part.