The XB9X-DMUS-001 is a 900 MHz RF transceiver module from the Digi XBee SX 900 family. It is designed for low-power, mission-critical wireless applications utilizing the DigiMesh networking protocol. The module operates within the 902 MHz to 928 MHz ISM band, providing a balance of range and power efficiency with a 20 mW output power and 250 kbps data rate. It features a surface-mount (SMT) form factor with 37 terminals and an integrated U.FL connector for external antenna attachment.
Digi International XB9X-DMUS-001 technical specifications.
| Frequency Range | 902 to 928MHz |
| RF Data Rate | 250kbps |
| Transmit Power | 20mW |
| Receiver Sensitivity | -113dBm |
| Supply Voltage | 2.4 to 3.6V |
| Transmit Current | 55mA |
| Receive Current | 40mA |
| Sleep Current | 2.5uA |
| Operating Temperature Range | -40 to 85°C |
| Antenna Connector | U.FL |
| Communication Interface | UART, SPI |
| Protocol | DigiMesh |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Digi International XB9X-DMUS-001 to view detailed technical specifications.
No datasheet is available for this part.