20-terminal, dual-position cellular module supporting 4G/LTE connectivity. Features a wide operating temperature range from -40°C to 80°C. Encased in an R-XDMA-T20 JEDEC package with dimensions of 24.384mm width and 32.9438mm length. Designed for single function operation.
Digi International XBC-V1-UT-001 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Width | 24.384 |
| Length | 32.9438 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XBC-V1-UT-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.