Digi International XBP9B-DMWT-012 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 200Kbps |
| Minimum Operating Frequency | 902MHz |
| Maximum Operating Frequency | 928MHz |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 3.6V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International XBP9B-DMWT-012 to view detailed technical specifications.
No datasheet is available for this part.