Digi International XKB2-A2T-WWC technical specifications.
| Type | Development Kit |
| Supported Device | EM357 |
| Supported Device Technology | 802.15.4 LR-WPAN |
| Typical Operating Frequency | 2400MHz |
| Typical Output Power | 8(Max)dBm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International XKB2-A2T-WWC to view detailed technical specifications.
No datasheet is available for this part.