Digi International XKB2-Z7T-WTZM technical specifications.
| Type | Development Kit |
| Supported Device Technology | 802.15.4 LR-WPAN |
| Typical Operating Frequency | 2400MHz |
| Typical Output Power | 5|8dBm |
| Interface Type | USB |
| Tradename | XBee ZigBee Mesh Kit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International XKB2-Z7T-WTZM to view detailed technical specifications.
No datasheet is available for this part.