Digi International XM-C91-4P-U technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 20 to 56Kbps |
| Subcategory | Data |
| Host Interface | RS-232|RS-485|USB |
| Maximum Data Rate | 19.2Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International XM-C91-4P-U to view detailed technical specifications.
No datasheet is available for this part.