Digi International XM-M92-4P-U technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 56 to 256Kbps |
| Subcategory | Data |
| Host Interface | RS-485 |
| Maximum Data Rate | 200Kbps |
| Transmission Media Type | RS-485 |
| Transmission Media Distance | 28mi |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Supply Voltage | 7VDC |
| Typical Supply Current | 140mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International XM-M92-4P-U to view detailed technical specifications.
No datasheet is available for this part.