The XTP9B-DPM-721 is a high-performance 900 MHz RF transceiver module from Digi International's XTend series. Designed for long-range wireless data communication, it features an adjustable output power of up to 1 Watt and utilizes Frequency Hopping Spread Spectrum (FHSS) to ensure reliable delivery of critical data. This specific part is a replacement module variant equipped with an MMCX antenna connector and is configured for compliance with Australian regulatory standards. It supports 128-bit AES encryption and offers an outdoor line-of-sight range of up to 40 miles with high-gain antennas.
Digi International XTP9B-DPM-721 technical specifications.
| Operating Frequency | 902 - 928MHz |
| Transmit Power Output | 100 - 1000mW |
| Receiver Sensitivity | -110dBm |
| Supply Voltage | 2.8 - 5.5V |
| Indoor/Urban Range | 3000ft |
| Outdoor/Line-of-Sight Range | 40miles |
| Transmit Current | 710mA |
| Receive Current | 40mA |
| RF Data Rate | 125kbps |
| Encryption | 128-bit AESbit |
| Operating Temperature | -40 to 85°C |
| Number of Pins | 37 |
| RoHS | Compliant |
| Regulatory | Australia (ACMA) |
Download the complete datasheet for Digi International XTP9B-DPM-721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.