The XTPH9B-PKI-RA-NA is a high-performance 900MHz wireless radio modem from Digi International's XTend series. Designed as a standalone serial cable replacement, it supports RS-232 and RS-485 interfaces. This specific model is a replacement package (PKG) configured for the Australian market, featuring 128-bit AES encryption. It offers long-range outdoor connectivity up to 40 miles with a high-gain antenna and features adjustable RF output power from 100mW to 1W. The unit is housed in a durable industrial-grade metal enclosure and operates on a wide supply voltage range of 7V to 28V DC.
Digi International XTPH9B-PKI-RA-NA technical specifications.
| Frequency Range | 902 - 928MHz |
| Output Power (Adjustable) | 100 - 1000mW |
| RF Data Rate | 125kbps |
| Receiver Sensitivity | -110 (@ 9600 bps)dBm |
| Supply Voltage | 7 - 28VDC |
| Interface | RS-232, RS-485 |
| Encryption | 128-bit AESbit |
| Operating Temperature | -40 to 85°C |
| Outdoor Range | 40miles |
| Indoor Range | 1000feet |
| Transmit Current | 580mA |
| Receive Current | 110mA |
| RoHS | Compliant |
| Regional Regulatory | Australia (AS/NZS 4268) |
Download the complete datasheet for Digi International XTPH9B-PKI-RA-NA to view detailed technical specifications.
No datasheet is available for this part.