Digilent 210-145 technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Digilent 210-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
