
Digilent 210-185 technical specifications.
| Core Architecture | dsPIC |
| Evaluation Kit | Yes |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Digilent 210-185 to view detailed technical specifications.
No datasheet is available for this part.
