Digilent 240-057 technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 3A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 240-057 to view detailed technical specifications.
No datasheet is available for this part.