Digilent 290-006 technical specifications.
| DC Motor Voltage | 12V |
| Motor Configuration | Gear Motor |
| Number of Shafts | 1 |
| Gearbox Ratio | 19 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 290-006 to view detailed technical specifications.
No datasheet is available for this part.