Digilent 290-008 technical specifications.
| DC Motor Voltage | 6V |
| Motor Configuration | Gear Motor |
| Number of Shafts | 1 |
| Gearbox Ratio | 53 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 290-008 to view detailed technical specifications.
No datasheet is available for this part.