Digilent 410-134 technical specifications.
| Package/Case | 410 |
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Spartan®-3E |
| RoHS | Compliant |
Download the complete datasheet for Digilent 410-134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.