Digilent 410-227 technical specifications.
| Package/Case | 410 |
| Core Architecture | MIPS |
| Number of Bits | 32 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Digilent 410-227 to view detailed technical specifications.
No datasheet is available for this part.