FPGA Development Board featuring an XC7Z020-CLG484 supported device. Offers 512MB RAM and 256MB SPI Flash program memory. Includes 3 USB ports, 1 SPI interface, and 1 Ethernet port. Supports VGA display output for CRT monitors. Compatible with Linux and Windows operating systems, with JTAG support included.
Digilent 410-248 technical specifications.
| Type | Development Board |
| Supported Device | XC7Z020-CLG484 |
| Supported Device Technology | FPGA |
| RAM Size | 512MB |
| Program Memory Size | 256MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 3 |
| SPI | 1 |
| Ethernet | 1 |
| Display Interface | VGA |
| Display Type | CRT |
| Windows | Win |
| Operating Systems | Android|Linux|Win |
| Linux | Linux |
| JTAG Support | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 410-248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.