Digilent 410-279P-KIT technical specifications.
| Package/Case | 410 |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Digilent 410-279P-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.