FPGA development board featuring an XC7A100T-1CSG324C FPGA. Supports clock frequencies of 50MHz, 100MHz, and 450MHz, with 128MB of RAM and Serial Flash for program memory. Includes 18 LEDs, 16 push buttons/switches, VGA display output, audio interfaces, USB, I2C, SPI, and Ethernet connectivity. JTAG support is integrated for efficient debugging and development with the Vivado Design Suite.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | XC7A100T-1CSG324C |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50/100/450MHz |
| RAM Size | 128MB |
| Program Memory Type | Serial Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 1 |
| Display Interface | VGA |
| Display Type | 7-segment/CRT |
| IDE | Vivado Design Suite |
| JTAG Support | Yes |
| Number of LEDs | 18 |
| Audio Interfaces | Yes |
| Push Buttons and Switches | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |