FPGA development board featuring an XC7A200T-1SBG484C FPGA. Supports clock frequencies of 25MHz, 100MHz, and 450MHz, with 512MB RAM and 32MB of EEPROM/Serial Flash for program memory. Includes three USB ports, one SPI interface, one Ethernet port, and an HDMI display interface for LCD/OLED compatibility. Offers JTAG support, eight LEDs, audio interfaces, and eight push buttons/switches, all programmable with the Vivado Design Suite.
Digilent 410-316 technical specifications.
| Type | Development Board |
| Supported Device | XC7A200T-1SBG484C |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 25/100/450MHz |
| RAM Size | 512MB |
| Program Memory Size | 32MB |
| Program Memory Type | EEPROM/Serial Flash |
| Main Program Memory Type | EEPROM/Flash |
| USB | 3 |
| SPI | 1 |
| Ethernet | 1 |
| Display Interface | HDMI |
| Display Type | LCD/OLED |
| IDE | Vivado Design Suite |
| JTAG Support | Yes |
| Number of LEDs | 8 |
| Audio Interfaces | Yes |
| Push Buttons and Switches | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.