Digilent 410-330 technical specifications.
| Number of Directions | 2 |
| Max Current Rating | 17.6(Typ)mA |
| Max DC Voltage Rating | 5.5VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 410-330 to view detailed technical specifications.
No datasheet is available for this part.