FPGA Development Board featuring the XC6SLX25-2 FPGA. Supports maximum clock frequencies of 12, 60, 100, and 800 MHz with 256MB of RAM. Includes one USB, one I2C, one SPI, and one UART interface. Compatible with Windows, Linux, and Mac OS operating systems, and supports JTAG. Utilizes the Waveforms 2015 IDE.
Digilent 410-338 technical specifications.
| Type | Development Board |
| Supported Device | XC6SLX25-2 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 12/60/100/800MHz |
| RAM Size | 256MB |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| UART | 1 |
| IDE | Waveforms 2015 |
| Windows | Win |
| Operating Systems | Linux|Mac OS|Win |
| Linux | Linux |
| JTAG Support | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 410-338 to view detailed technical specifications.
No datasheet is available for this part.