Digilent 410-397 technical specifications.
| Type | Development Board |
| Supported Device | AD9717 |
| Supported Device Technology | DAC |
| Input Voltage Range | 1.8 to 5.5VDC |
| Number of Bits | 14 |
| Sampling Rate | 100MSPS |
| Interface Type | I2C/SPI |
| Daughter Cards | Yes |
| Support FPGA | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 410-397 to view detailed technical specifications.
No datasheet is available for this part.