FPGA Development Board featuring an XC7Z020-1CLG400C device operating at up to 650 MHz. This board provides 512MB of RAM and 16MB of SPI Flash for program memory. Connectivity includes 3 USB ports, 1 SPI interface, 1 Ethernet port, and an HDMI display interface supporting LCD displays. It is compatible with Xilinx IDE and supports both Windows and Linux operating systems, with JTAG support included. The board also features 6 LEDs and 6 push buttons/switches for user interaction.
Digilent 6003-410-017 technical specifications.
| Type | Development Board |
| Supported Device | XC7Z020-1CLG400C |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 650MHz |
| RAM Size | 512MB |
| Program Memory Size | 16MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 3 |
| SPI | 1 |
| Ethernet | 1 |
| Display Interface | HDMI |
| Display Type | LCD |
| IDE | Xilinx |
| Windows | Win |
| Operating Systems | Linux|Win |
| Linux | Linux |
| JTAG Support | Yes |
| Number of LEDs | 6 |
| Push Buttons and Switches | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.